Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

634-044-668-032 | |
|---|---|
DigiKey Part Number | 634-044-668-032-ND |
Manufacturer | |
Manufacturer Product Number | 634-044-668-032 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Board Lock, Filter, Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09564617713 | HARTING | 0 | 1195-2337-ND | 260,38000 Kč | Similar |
| 17EBH044SAA110 | Amphenol CS (Commercial Products) | 0 | 17EBH044SAA110-ND | 141,88475 Kč | Similar |
| L17HTHBS3R1C | Amphenol CS (Commercial Products) | 0 | L17HTHBS3R1C-ND | 60,14016 Kč | Similar |
| L17HTHBS3R4C | Amphenol CS (Commercial Products) | 0 | L17HTHBS3R4C-ND | 137,95896 Kč | Similar |
| L17HTHBS4F1C | Amphenol CS (Commercial Products) | 1 067 | L17HTHBS4F1C-ND | 102,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 207,62840 Kč | 5 190,71 Kč |
| Unit Price without VAT: | 207,62840 Kč |
|---|---|
| Unit Price with VAT: | 251,23036 Kč |













