627-230-015-010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 13
Unit Price: 631,41000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 160
Unit Price: 316,23000 Kč
Datasheet
15 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-230-015-010

DigiKey Part Number
151-1232-ND
Manufacturer
Manufacturer Product Number
627-230-015-010
Description
CONN BACKSHELL 15POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
627-230-015-010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware
Features
Dust Tight/Waterproof (IP67), Mating Screws
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,04000 Kč350,04 Kč
10297,43700 Kč2 974,37 Kč
25278,81160 Kč6 970,29 Kč
50265,49880 Kč13 274,94 Kč
100252,83060 Kč25 283,06 Kč
250237,01536 Kč59 253,84 Kč
500225,71464 Kč112 857,32 Kč
Manufacturers Standard Package
Unit Price without VAT:350,04000 Kč
Unit Price with VAT:423,54840 Kč