15 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-HOOD-15/26

DigiKey Part Number
AE10155-ND
Manufacturer
Manufacturer Product Number
A-HOOD-15/26
Description
CONN BACKSHELL 15POS 180DEG BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A-HOOD-15/26 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
One Piece Backshell
Hardware
Cable Clamp
Number of Positions
15
Features
Dust Tight/Waterproof (IP67), Mating Screws
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670150436HARTING1109670150436-ND664,66000 KčParametric Equivalent
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,08000 Kč314,08 Kč
10266,86700 Kč2 668,67 Kč
25250,15760 Kč6 253,94 Kč
50238,21160 Kč11 910,58 Kč
100226,84530 Kč22 684,53 Kč
250212,65352 Kč53 163,38 Kč
500202,51358 Kč101 256,79 Kč
1 000192,86186 Kč192 861,86 Kč
Manufacturers Standard Package
Unit Price without VAT:314,08000 Kč
Unit Price with VAT:380,03680 Kč