Similar
Similar
Similar
Similar
Similar
Similar
Similar

625-009-262-031 | |
|---|---|
DigiKey Part Number | 625-009-262-031-ND |
Manufacturer | |
Manufacturer Product Number | 625-009-262-031 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 625-009-262-031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.584" (14.84mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-009-113R161 | NorComp Inc. | 330 | 183-709ME-ND | 99,95000 Kč | Similar |
| 183-009-113R171 | NorComp Inc. | 92 | 183-909ME-ND | 97,43000 Kč | Similar |
| 183-009-113R181 | NorComp Inc. | 647 | 183-809ME-ND | 107,93000 Kč | Similar |
| 183-009-113R531 | NorComp Inc. | 591 | 183-09ME-ND | 107,93000 Kč | Similar |
| 183-009-113R541 | NorComp Inc. | 161 | 183-309ME-ND | 107,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,85920 Kč | 11 057,76 Kč |
| Unit Price without VAT: | 36,85920 Kč |
|---|---|
| Unit Price with VAT: | 44,59963 Kč |














