



183-009-113R541 | |
|---|---|
DigiKey Part Number | 183-309ME-ND |
Manufacturer | |
Manufacturer Product Number | 183-009-113R541 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-009-113R541 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 91,61400 Kč | 916,14 Kč |
| 25 | 85,88200 Kč | 2 147,05 Kč |
| 50 | 81,77880 Kč | 4 088,94 Kč |
| 100 | 77,87320 Kč | 7 787,32 Kč |
| 250 | 72,99660 Kč | 18 249,15 Kč |
| 540 | 69,13785 Kč | 37 334,44 Kč |
| 1 080 | 65,84001 Kč | 71 107,21 Kč |
| 2 700 | 61,72277 Kč | 166 651,48 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |


