
5747827-6 | |
|---|---|
DigiKey Part Number | 5747827-6-ND |
Manufacturer | |
Manufacturer Product Number | 5747827-6 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Plug, Male Pins | Features Board Lock, Ground Strap, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | 260,19592 Kč | 309 633,14 Kč |
| Unit Price without VAT: | 260,19592 Kč |
|---|---|
| Unit Price with VAT: | 314,83706 Kč |


