Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





621-025-268-032 | |
|---|---|
DigiKey Part Number | 151-1312-ND |
Manufacturer | |
Manufacturer Product Number | 621-025-268-032 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 621-025-268-032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17B25PA450 | Amphenol CS (Commercial Products) | 4 | 664-FCE17B25PA450-ND | 665,22000 Kč | Direct |
| 09683635811 | HARTING | 0 | 09683635811-ND | 140,48920 Kč | Similar |
| 09683635812 | HARTING | 51 | 09683635812-ND | 117,80000 Kč | Similar |
| 09683635813 | HARTING | 92 | 1195-7996-ND | 138,38000 Kč | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | 91,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 137,89700 Kč | 27 579,40 Kč |
| Unit Price without VAT: | 137,89700 Kč |
|---|---|
| Unit Price with VAT: | 166,85537 Kč |













