568-001-000-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

568-001-000-100

DigiKey Part Number
151-1173-ND
Manufacturer
Manufacturer Product Number
568-001-000-100
Description
CONN PLUG HSG 1POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
568-001-000-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Waterproof
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1039,93200 Kč399,32 Kč
2537,43520 Kč935,88 Kč
5035,64600 Kč1 782,30 Kč
10033,94100 Kč3 394,10 Kč
25031,81496 Kč7 953,74 Kč
50030,29642 Kč15 148,21 Kč
1 00028,85071 Kč28 850,71 Kč
2 50027,04546 Kč67 613,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč