
568-001-000-200 | |
|---|---|
DigiKey Part Number | 151-1174-ND |
Manufacturer | |
Manufacturer Product Number | 568-001-000-200 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 568-001-000-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,67100 Kč | 226,71 Kč |
| 25 | 21,26040 Kč | 531,51 Kč |
| 50 | 20,24160 Kč | 1 012,08 Kč |
| 100 | 19,27340 Kč | 1 927,34 Kč |
| 250 | 18,06512 Kč | 4 516,28 Kč |
| 500 | 17,20248 Kč | 8 601,24 Kč |
| 1 000 | 16,38111 Kč | 16 381,11 Kč |
| 2 500 | 15,35572 Kč | 38 389,30 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |



