
516-090-000-201 | |
|---|---|
DigiKey Part Number | 516-090-000-201-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-201 |
Description | CONN HSG RACK & PANEL 90POS GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 90 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 13 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew, Mating Guide | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,75000 Kč | 764,75 Kč |
| 10 | 649,98200 Kč | 6 499,82 Kč |
| 25 | 609,28800 Kč | 15 232,20 Kč |
| 50 | 580,22220 Kč | 29 011,11 Kč |
| 100 | 552,55200 Kč | 55 255,20 Kč |
| 250 | 518,00176 Kč | 129 500,44 Kč |
| Unit Price without VAT: | 764,75000 Kč |
|---|---|
| Unit Price with VAT: | 925,34750 Kč |









