


516-038-000-302 | |
|---|---|
DigiKey Part Number | 151-1029-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-302 |
Description | CONN HSG RACK & PANEL 38POS GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-302 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew Socket, Guide Pin |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,42000 Kč | 278,42 Kč |
| 10 | 236,56400 Kč | 2 365,64 Kč |
| 25 | 221,75240 Kč | 5 543,81 Kč |
| 50 | 211,16620 Kč | 10 558,31 Kč |
| 100 | 201,08870 Kč | 20 108,87 Kč |
| 250 | 188,50704 Kč | 47 126,76 Kč |
| 500 | 179,51872 Kč | 89 759,36 Kč |
| 1 000 | 170,96150 Kč | 170 961,50 Kč |
| Unit Price without VAT: | 278,42000 Kč |
|---|---|
| Unit Price with VAT: | 336,88820 Kč |












