


516-020-000-401 | |
|---|---|
DigiKey Part Number | 151-1026-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-401 |
Description | CONN HSG RACK & PANEL 20POS GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-401 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 4 |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Jackscrew, Mating Guide |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,26000 Kč | 362,26 Kč |
| 10 | 307,84800 Kč | 3 078,48 Kč |
| 25 | 288,57320 Kč | 7 214,33 Kč |
| 50 | 274,80040 Kč | 13 740,02 Kč |
| 100 | 261,69060 Kč | 26 169,06 Kč |
| 250 | 245,31908 Kč | 61 329,77 Kč |
| 500 | 233,62248 Kč | 116 811,24 Kč |
| Unit Price without VAT: | 362,26000 Kč |
|---|---|
| Unit Price with VAT: | 438,33460 Kč |









