
516-020-000-201 | |
|---|---|
DigiKey Part Number | 516-020-000-201-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-201 |
Description | CONN HSG RACK & PANEL 20POS GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew, Mating Guide | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,63000 Kč | 457,63 Kč |
| 10 | 388,87800 Kč | 3 888,78 Kč |
| 25 | 364,52720 Kč | 9 113,18 Kč |
| 50 | 347,12720 Kč | 17 356,36 Kč |
| 100 | 330,56710 Kč | 33 056,71 Kč |
| 250 | 309,89052 Kč | 77 472,63 Kč |
| 500 | 295,11848 Kč | 147 559,24 Kč |
| Unit Price without VAT: | 457,63000 Kč |
|---|---|
| Unit Price with VAT: | 553,73230 Kč |








