20 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-020-000-151

DigiKey Part Number
516-020-000-151-ND
Manufacturer
Manufacturer Product Number
516-020-000-151
Description
CONN HSG RACK & PANEL 20POS GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-020-000-151 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.150" (3.81mm)
Manufacturer
EDAC Inc.
Number of Rows
4
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Connector Usage
Plug
Part Status
Active
Features
Backshell, Jackscrew, Guide Pin
Connector Type
Housing for Non-Gendered Contacts
Color
Green
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25902,52600 Kč22 563,15 Kč
Manufacturers Standard Package
Unit Price without VAT:902,52600 Kč
Unit Price with VAT:1 092,05646 Kč