


516-020-000-101 | |
|---|---|
DigiKey Part Number | 151-1246-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-101 |
Description | CONN HSG RACK & PANEL 20POS GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew, Guide Pin | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,47000 Kč | 446,47 Kč |
| 10 | 379,46800 Kč | 3 794,68 Kč |
| 25 | 355,70280 Kč | 8 892,57 Kč |
| 50 | 338,72820 Kč | 16 936,41 Kč |
| 100 | 322,56810 Kč | 32 256,81 Kč |
| 250 | 302,39084 Kč | 75 597,71 Kč |
| 500 | 287,97790 Kč | 143 988,95 Kč |
| Unit Price without VAT: | 446,47000 Kč |
|---|---|
| Unit Price with VAT: | 540,22870 Kč |









