140-503-415-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140-503-415-001

DigiKey Part Number
151-140-503-415-001-ND
Manufacturer
Manufacturer Product Number
140-503-415-001
Description
2.0MM PITCH CONNECTOR WITH 3 P.C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-503-415-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,76800 Kč17,68 Kč
251,65880 Kč41,47 Kč
501,57460 Kč78,73 Kč
1001,50090 Kč150,09 Kč
3001,38790 Kč416,37 Kč
5001,33836 Kč669,18 Kč
1 0001,27437 Kč1 274,37 Kč
2 5001,19446 Kč2 986,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč