
ECX-L37CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L37CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX-L37CN-125.000-TRCT-ND - Cut Tape (CT) 50-ECX-L37CN-125.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L37CN-125.000-TR |
Description | XTAL OSC XO 125 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS | Current - Supply (Disable) (Max) 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO75L3C481-125.000M | Suntsu Electronics, Inc. | 965 | 5173-SXO75L3C481-125.000MCT-ND | 100,73000 Kč | Parametric Equivalent |
| SXO75L3D481-125.000M | Suntsu Electronics, Inc. | 1 559 | 2388-SXO75L3D481-125.000M-ND | 66,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 96,16500 Kč | 961,65 Kč |
| 25 | 90,93840 Kč | 2 273,46 Kč |
| 50 | 87,18020 Kč | 4 359,01 Kč |
| 100 | 83,57840 Kč | 8 357,84 Kč |
| 250 | 79,77228 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,66578 Kč | 72 665,78 Kč |
| 2 000 | 69,67562 Kč | 139 351,24 Kč |
| 3 000 | 67,98580 Kč | 203 957,40 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |

