
ECX-.327-CDX-2096 | |
|---|---|
DigiKey Part Number | 50-ECX-.327-CDX-2096TR-ND - Tape & Reel (TR) 50-ECX-.327-CDX-2096CT-ND - Cut Tape (CT) 50-ECX-.327-CDX-2096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-.327-CDX-2096 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,62160 Kč | 315,54 Kč |
| 50 | 12,09540 Kč | 604,77 Kč |
| 100 | 11,59430 Kč | 1 159,43 Kč |
| 250 | 10,64288 Kč | 2 660,72 Kč |
| 500 | 9,71878 Kč | 4 859,39 Kč |
| 1 000 | 9,63395 Kč | 9 633,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,42451 Kč | 28 273,53 Kč |
| 6 000 | 9,03515 Kč | 54 210,90 Kč |
| 9 000 | 8,81501 Kč | 79 335,09 Kč |
| 15 000 | 8,54542 Kč | 128 181,30 Kč |
| 21 000 | 8,37249 Kč | 175 822,29 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |











