
ECS-TXO-3225MV-500-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-500-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-500-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-500-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-500-TR |
Description | XTAL OSC TCXO 50MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-500-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 40,82840 Kč | 1 020,71 Kč |
| 50 | 39,14460 Kč | 1 957,23 Kč |
| 100 | 37,52370 Kč | 3 752,37 Kč |
| 250 | 35,48692 Kč | 8 871,73 Kč |
| 500 | 34,02058 Kč | 17 010,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,61592 Kč | 32 615,92 Kč |
| 2 000 | 31,27062 Kč | 62 541,24 Kč |
| 3 000 | 30,51008 Kč | 91 530,24 Kč |
| 5 000 | 29,57866 Kč | 147 893,30 Kč |
| 7 000 | 28,98146 Kč | 202 870,22 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |



