
ECS-TXO-2520MV-500-AN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2520MV-500-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2520MV-500-AN-CT-ND - Cut Tape (CT) 50-ECS-TXO-2520MV-500-AN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520MV-500-AN-TR |
Description | XTAL OSC TCXO 50MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 38,46000 Kč | 961,50 Kč |
| 50 | 36,86820 Kč | 1 843,41 Kč |
| 100 | 35,34380 Kč | 3 534,38 Kč |
| 250 | 33,42544 Kč | 8 356,36 Kč |
| 500 | 32,04378 Kč | 16 021,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,62888 Kč | 28 628,88 Kč |
| 2 000 | 27,44754 Kč | 54 895,08 Kč |
| 3 000 | 26,77945 Kč | 80 338,35 Kč |
| 5 000 | 25,96176 Kč | 129 808,80 Kč |
| 7 000 | 25,43710 Kč | 178 059,70 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |





