




135-9701-211 | |
|---|---|
DigiKey Part Number | J10071-ND |
Manufacturer | |
Manufacturer Product Number | 135-9701-211 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-9701-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 248,15400 Kč | 2 481,54 Kč |
| 25 | 232,61600 Kč | 5 815,40 Kč |
| 50 | 221,51220 Kč | 11 075,61 Kč |
| 100 | 210,94170 Kč | 21 094,17 Kč |
| 250 | 197,74404 Kč | 49 436,01 Kč |
| 500 | 188,31552 Kč | 94 157,76 Kč |
| 1 000 | 179,33909 Kč | 179 339,09 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |






