
ADA4638-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4638-1ACPZ-R7TR-ND - Tape & Reel (TR) ADA4638-1ACPZ-R7CT-ND - Cut Tape (CT) ADA4638-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4638-1ACPZ-R7 |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4638-1ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 25 | 63,27960 Kč | 1 581,99 Kč |
| 100 | 57,24470 Kč | 5 724,47 Kč |
| 250 | 55,90088 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,49235 Kč | 75 738,53 Kč |
| 3 000 | 49,44413 Kč | 148 332,39 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |




