
ECS-8FMX-035-TR | |
|---|---|
DigiKey Part Number | 50-ECS-8FMX-035-TR-ND - Tape & Reel (TR) 50-ECS-8FMX-035-TRCT-ND - Cut Tape (CT) 50-ECS-8FMX-035-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-035-TR |
Description | XTAL OSC XO 3.579545MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-035-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 65,72400 Kč | 657,24 Kč |
| 25 | 62,15400 Kč | 1 553,85 Kč |
| 50 | 59,58820 Kč | 2 979,41 Kč |
| 100 | 57,12300 Kč | 5 712,30 Kč |
| 250 | 54,02364 Kč | 13 505,91 Kč |
| 500 | 51,93772 Kč | 25 968,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,99759 Kč | 59 997,59 Kč |
| 2 000 | 57,52696 Kč | 115 053,92 Kč |
| 3 000 | 56,13059 Kč | 168 391,77 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











