



210-3MS | |
|---|---|
DigiKey Part Number | CT2103MS-ND |
Manufacturer | |
Manufacturer Product Number | 210-3MS |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 Kč | 11,50 Kč |
| 10 | 9,91700 Kč | 99,17 Kč |
| 60 | 8,61983 Kč | 517,19 Kč |
| 120 | 8,13900 Kč | 976,68 Kč |
| 300 | 7,53847 Kč | 2 261,54 Kč |
| 540 | 7,17994 Kč | 3 877,17 Kč |
| 1 020 | 6,81826 Kč | 6 954,63 Kč |
| 2 520 | 6,35368 Kč | 16 011,27 Kč |
| 5 040 | 6,03797 Kč | 30 431,37 Kč |
| Unit Price without VAT: | 11,50000 Kč |
|---|---|
| Unit Price with VAT: | 13,91500 Kč |











