
ECS-80-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2709TR-ND - Tape & Reel (TR) XC2709CT-ND - Cut Tape (CT) XC2709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-30B-AGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-30B-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,82500 Kč | 118,25 Kč |
| 25 | 11,19520 Kč | 279,88 Kč |
| 50 | 10,72800 Kč | 536,40 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| 250 | 9,72616 Kč | 2 431,54 Kč |
| 500 | 9,32324 Kč | 4 661,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,93783 Kč | 8 937,83 Kč |
| 2 000 | 8,56817 Kč | 17 136,34 Kč |
| 3 000 | 8,35909 Kč | 25 077,27 Kč |
| 5 000 | 8,10311 Kč | 40 515,55 Kč |
| 7 000 | 7,93882 Kč | 55 571,74 Kč |
| 10 000 | 7,76844 Kč | 77 684,40 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |











