
ECS-40-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1237TR-ND - Tape & Reel (TR) XC1237CT-ND - Cut Tape (CT) XC1237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-S-5PX-TR |
Description | CRYSTAL 4.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 25 | 6,07080 Kč | 151,77 Kč |
| 50 | 5,81820 Kč | 290,91 Kč |
| 100 | 5,57610 Kč | 557,61 Kč |
| 250 | 5,27344 Kč | 1 318,36 Kč |
| 500 | 5,05494 Kč | 2 527,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,84592 Kč | 4 845,92 Kč |
| 2 000 | 4,80224 Kč | 9 604,48 Kč |
| 3 000 | 3,98287 Kč | 11 948,61 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |









