
PZTA92T1G | |
|---|---|
DigiKey Part Number | PZTA92T1GOSTR-ND - Tape & Reel (TR) PZTA92T1GOSCT-ND - Cut Tape (CT) PZTA92T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA92T1G |
Description | TRANS PNP 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZTA92T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,02480 Kč | 502,48 Kč |
| 500 | 3,78972 Kč | 1 894,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19884 Kč | 3 198,84 Kč |
| 2 000 | 2,88166 Kč | 5 763,32 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




