
ECS-3963-640-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3963-640-BN-TR-ND - Tape & Reel (TR) 50-ECS-3963-640-BN-TRCT-ND - Cut Tape (CT) 50-ECS-3963-640-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-640-BN-TR |
Description | XTAL OSC XO 64.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-640-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 40,82840 Kč | 1 020,71 Kč |
| 50 | 39,14460 Kč | 1 957,23 Kč |
| 100 | 37,52370 Kč | 3 752,37 Kč |
| 250 | 35,48692 Kč | 8 871,73 Kč |
| 500 | 34,02058 Kč | 17 010,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,71810 Kč | 33 718,10 Kč |
| 2 000 | 32,32722 Kč | 64 654,44 Kč |
| 3 000 | 31,54111 Kč | 94 623,33 Kč |
| 5 000 | 30,57837 Kč | 152 891,85 Kč |
| 7 000 | 29,96092 Kč | 209 726,44 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |




