
ACSL-6210-50RE | |
|---|---|
DigiKey Part Number | 516-2915-2-ND - Tape & Reel (TR) 516-2915-1-ND - Cut Tape (CT) 516-2915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSL-6210-50RE |
Description | OPTOISO 2.5KV 2CH OPEN COLL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6210-50RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 Kč | 102,09 Kč |
| 10 | 75,92700 Kč | 759,27 Kč |
| 100 | 60,44090 Kč | 6 044,09 Kč |
| 500 | 53,66572 Kč | 26 832,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,33532 Kč | 75 502,98 Kč |
| 3 000 | 48,64655 Kč | 145 939,65 Kč |
| Unit Price without VAT: | 102,09000 Kč |
|---|---|
| Unit Price with VAT: | 123,52890 Kč |










