
ECS-3953M-240-BN-TR | |
|---|---|
DigiKey Part Number | XC338TR-ND - Tape & Reel (TR) XC338CT-ND - Cut Tape (CT) XC338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-240-BN-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-240-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 32,54680 Kč | 813,67 Kč |
| 50 | 31,19880 Kč | 1 559,94 Kč |
| 100 | 29,90750 Kč | 2 990,75 Kč |
| 250 | 28,28432 Kč | 7 071,08 Kč |
| 500 | 27,11514 Kč | 13 557,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,99489 Kč | 25 994,89 Kč |
| 2 000 | 24,92169 Kč | 49 843,38 Kč |
| 3 000 | 24,31505 Kč | 72 945,15 Kč |
| 5 000 | 23,57231 Kč | 117 861,55 Kč |
| 7 000 | 23,09576 Kč | 161 670,32 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



