SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M16D3LC-12BIN

DigiKey Part Number
1450-AS4C128M16D3LC-12BIN-ND
Manufacturer
Manufacturer Product Number
AS4C128M16D3LC-12BIN
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
128M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 204
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1460,28000 Kč460,28 Kč
10426,57800 Kč4 265,78 Kč
25413,14760 Kč10 328,69 Kč
50403,06180 Kč20 153,09 Kč
198383,34833 Kč75 902,97 Kč
396373,64260 Kč147 962,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:460,28000 Kč
Unit Price with VAT:556,93880 Kč