
ECS-3951M-800-BN-TR | |
---|---|
DigiKey Part Number | XC326TR-ND - Tape & Reel (TR) XC326CT-ND - Cut Tape (CT) XC326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-800-BN-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-800-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,32000 Kč | 53,32 Kč |
10 | 45,20100 Kč | 452,01 Kč |
25 | 41,44320 Kč | 1 036,08 Kč |
50 | 39,83940 Kč | 1 991,97 Kč |
100 | 37,00660 Kč | 3 700,66 Kč |
500 | 36,65038 Kč | 18 325,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 34,99315 Kč | 34 993,15 Kč |
2 000 | 33,54995 Kč | 67 099,90 Kč |
3 000 | 32,73407 Kč | 98 202,21 Kč |
5 000 | 31,73542 Kč | 158 677,10 Kč |
Unit Price without VAT: | 53,32000 Kč |
---|---|
Unit Price with VAT: | 64,51720 Kč |