
ECS-390-10-37B-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-390-10-37B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-390-10-37B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-390-10-37B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-390-10-37B-CKM-TR |
Description | CRYSTAL 39 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 7,58200 Kč | 75,82 Kč |
25 | 7,17400 Kč | 179,35 Kč |
50 | 6,87400 Kč | 343,70 Kč |
100 | 6,59060 Kč | 659,06 Kč |
250 | 6,23152 Kč | 1 557,88 Kč |
500 | 5,97404 Kč | 2 987,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,72679 Kč | 5 726,79 Kč |
2 000 | 5,14730 Kč | 10 294,60 Kč |
3 000 | 4,58232 Kč | 13 746,96 Kč |
5 000 | 4,55815 Kč | 22 790,75 Kč |
7 000 | 4,54365 Kč | 31 805,55 Kč |
10 000 | 4,52940 Kč | 45 294,00 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |