
ECS-35-17-7SX-TR | |
|---|---|
DigiKey Part Number | XC1206TR-ND - Tape & Reel (TR) XC1206CT-ND - Cut Tape (CT) XC1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-7SX-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-7SX-TR Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-35-17-7S-TR | ECS Inc. | 780 | XC501CT-ND | 2,18000 Kč | Similar |
| ECS-35-18-7SX-TR | ECS Inc. | 11 333 | XC2034-1-ND | 2,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 67,78200 Kč | 677,82 Kč |
| 25 | 64,10280 Kč | 1 602,57 Kč |
| 50 | 61,44860 Kč | 3 072,43 Kč |
| 100 | 58,90990 Kč | 5 890,99 Kč |
| 250 | 56,19652 Kč | 14 049,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,21223 Kč | 51 212,23 Kč |
| 2 000 | 49,10236 Kč | 98 204,72 Kč |
| 3 000 | 47,91016 Kč | 143 730,48 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

