
ECS-35-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2034-2-ND - Tape & Reel (TR) XC2034-1-ND - Cut Tape (CT) XC2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-18-7SX-TR |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-18-7SX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-35-17-7S-TR | ECS Inc. | 780 | XC501CT-ND | 53,75000 Kč | Similar |
| ECS-35-17-7SX-TR | ECS Inc. | 2 063 | XC1206CT-ND | 77,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 25 | 60,70120 Kč | 1 517,53 Kč |
| 50 | 58,18960 Kč | 2 909,48 Kč |
| 100 | 55,78540 Kč | 5 578,54 Kč |
| 250 | 52,85280 Kč | 13 213,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,49425 Kč | 48 494,25 Kč |
| 2 000 | 46,49619 Kč | 92 992,38 Kč |
| 3 000 | 45,36660 Kč | 136 099,80 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


