
ECS-35-17-7S-TR | |
|---|---|
DigiKey Part Number | XC501TR-ND - Tape & Reel (TR) XC501CT-ND - Cut Tape (CT) XC501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-7S-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 250 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-7S-TR Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 250 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-35-17-7SX-TR | ECS Inc. | 2 063 | XC1206CT-ND | 77,90000 Kč | Similar |
| ECS-35-18-7SX-TR | ECS Inc. | 11 333 | XC2034-1-ND | 73,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,65800 Kč | 466,58 Kč |
| 25 | 44,12920 Kč | 1 103,23 Kč |
| 50 | 42,29840 Kč | 2 114,92 Kč |
| 100 | 40,55130 Kč | 4 055,13 Kč |
| 250 | 38,34908 Kč | 9 587,27 Kč |
| 500 | 36,91280 Kč | 18 456,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,68991 Kč | 57 689,91 Kč |
| 2 000 | 55,31419 Kč | 110 628,38 Kč |
| 3 000 | 53,97158 Kč | 161 914,74 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |






