
ECS-327SMO-TR | |
|---|---|
DigiKey Part Number | XC777TR-ND - Tape & Reel (TR) XC777CT-ND - Cut Tape (CT) XC777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327SMO-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 6V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327SMO-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 6V | |
Frequency Stability | -140ppm, +30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.256" L x 0.158" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,03000 Kč | 104,03 Kč |
| 10 | 90,38100 Kč | 903,81 Kč |
| 25 | 85,46280 Kč | 2 136,57 Kč |
| 50 | 77,76860 Kč | 3 888,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,12482 Kč | 138 249,64 Kč |
| Unit Price without VAT: | 104,03000 Kč |
|---|---|
| Unit Price with VAT: | 125,87630 Kč |








