ECS-327-CDX-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-CDX-1082

DigiKey Part Number
50-ECS-.327-CDX-1082TR-ND - Tape & Reel (TR)
50-ECS-.327-CDX-1082CT-ND - Cut Tape (CT)
50-ECS-.327-CDX-1082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-CDX-1082
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-CDX-1082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
1012,92500 Kč129,25 Kč
2511,90600 Kč297,65 Kč
5010,84080 Kč542,04 Kč
10010,51450 Kč1 051,45 Kč
25010,04084 Kč2 510,21 Kč
5009,54154 Kč4 770,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,47185 Kč25 415,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč