
ECS-.327-7-34QN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-34QN-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-34QN-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-34QN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34QN-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34QN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 25 | 13,41320 Kč | 335,33 Kč |
| 50 | 12,86160 Kč | 643,08 Kč |
| 100 | 12,32900 Kč | 1 232,90 Kč |
| 250 | 11,56824 Kč | 2 892,06 Kč |
| 500 | 11,17628 Kč | 5 588,14 Kč |
| 1 000 | 10,71382 Kč | 10 713,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,54505 Kč | 28 635,15 Kč |
| 6 000 | 8,92366 Kč | 53 541,96 Kč |
| 9 000 | 8,89531 Kč | 80 057,79 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

