
ECS-.327-6-34QN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-34QN-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-34QN-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-34QN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34QN-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34QN-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 6pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-6-34QCS-TR | ECS Inc. | 1 145 | XC2162CT-ND | 19,81000 Kč | Parametric Equivalent |
| ECS-.327-6-34QS-TR | ECS Inc. | 10 996 | 50-ECS-.327-6-34QS-TRCT-ND | 18,56000 Kč | Parametric Equivalent |
| ABS07AIG-32.768KHZ-6-D-T | Abracon LLC | 7 447 | 535-ABS07AIG-32.768KHZ-6-D-TCT-ND | 11,68000 Kč | Similar |
| ABS07AIG-32.768KHZ-7-D-T | Abracon LLC | 184 | 535-13358-1-ND | 11,68000 Kč | Similar |
| Q 0,032768-JTX310-7-20-T1-HMR-LF | Jauch Quartz | 15 911 | 1908-1325-1-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 25 | 13,41440 Kč | 335,36 Kč |
| 50 | 12,85540 Kč | 642,77 Kč |
| 100 | 12,32350 Kč | 1 232,35 Kč |
| 250 | 11,65404 Kč | 2 913,51 Kč |
| 500 | 11,17230 Kč | 5 586,15 Kč |
| 1 000 | 10,71013 Kč | 10 710,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01683 Kč | 30 050,49 Kč |
| 6 000 | 9,60305 Kč | 57 618,30 Kč |
| 9 000 | 9,36910 Kč | 84 321,90 Kč |
| 15 000 | 9,08268 Kč | 136 240,20 Kč |
| 21 000 | 8,89890 Kč | 186 876,90 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

