
ECS-.327-6-17X-TR | |
|---|---|
DigiKey Part Number | XC1307TR-ND - Tape & Reel (TR) XC1307CT-ND - Cut Tape (CT) XC1307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-17X-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-17X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,55760 Kč | 263,94 Kč |
| 50 | 10,11680 Kč | 505,84 Kč |
| 100 | 9,69900 Kč | 969,90 Kč |
| 250 | 9,17276 Kč | 2 293,19 Kč |
| 500 | 8,79312 Kč | 4 396,56 Kč |
| 1 000 | 8,42923 Kč | 8 429,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,88342 Kč | 23 650,26 Kč |
| 6 000 | 7,55767 Kč | 45 346,02 Kč |
| 9 000 | 7,37342 Kč | 66 360,78 Kč |
| 15 000 | 7,14783 Kč | 107 217,45 Kč |
| 21 000 | 7,00310 Kč | 147 065,10 Kč |
| 30 000 | 6,85293 Kč | 205 587,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



















