
ECS-.327-12.5-34QCN-TR | |
|---|---|
DigiKey Part Number | XC3039TR-ND - Tape & Reel (TR) XC3039CT-ND - Cut Tape (CT) XC3039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34QCN-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34QCN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 12,92100 Kč | 129,21 Kč |
| 25 | 12,21720 Kč | 305,43 Kč |
| 50 | 11,70960 Kč | 585,48 Kč |
| 100 | 11,22480 Kč | 1 122,48 Kč |
| 250 | 10,61440 Kč | 2 653,60 Kč |
| 500 | 10,42298 Kč | 5 211,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53851 Kč | 28 615,53 Kč |
| 6 000 | 9,19018 Kč | 55 141,08 Kč |
| 9 000 | 7,11306 Kč | 64 017,54 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |

