
Q 0,032768-JTX310-12,5-10-T1-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1309-2-ND - Tape & Reel (TR) 1908-1309-1-ND - Cut Tape (CT) 1908-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-10-T1-HMR-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 12,35200 Kč | 123,52 Kč |
| 25 | 11,68960 Kč | 292,24 Kč |
| 50 | 11,20660 Kč | 560,33 Kč |
| 100 | 10,74200 Kč | 1 074,20 Kč |
| 250 | 10,15920 Kč | 2 539,80 Kč |
| 500 | 9,73886 Kč | 4 869,43 Kč |
| 1 000 | 9,33601 Kč | 9 336,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73166 Kč | 26 194,98 Kč |
| 6 000 | 8,37081 Kč | 50 224,86 Kč |
| 9 000 | 8,16686 Kč | 73 501,74 Kč |
| 15 000 | 7,91709 Kč | 118 756,35 Kč |
| 21 000 | 7,75677 Kč | 162 892,17 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |











