
ECS-.327-12.5-34B-C-TR | |
|---|---|
DigiKey Part Number | XC1968TR-ND - Tape & Reel (TR) XC1968CT-ND - Cut Tape (CT) XC1968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34B-C-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34B-C-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-34QCN-TR | ECS Inc. | 44 931 | XC3039CT-ND | 216,42000 Kč | Similar |
| ECS-.327-9-34QCN-TR | ECS Inc. | 25 635 | XC3041CT-ND | 225,57000 Kč | Similar |
| ECX-.327-CDX-1293 | ECS Inc. | 40 180 | 50-ECX-.327-CDX-1293CT-ND | 237,76000 Kč | Parametric Equivalent |
| ABS06-32.768KHZ-1-T | Abracon LLC | 315 743 | 535-10248-1-ND | 243,86000 Kč | Similar |
| ABS06-32.768KHZ-9-1-T | Abracon LLC | 67 674 | 535-10247-1-ND | 292,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,55920 Kč | 213,98 Kč |
| 50 | 8,20880 Kč | 410,44 Kč |
| 100 | 7,86670 Kč | 786,67 Kč |
| 250 | 7,43956 Kč | 1 859,89 Kč |
| 500 | 7,13216 Kč | 3 566,08 Kč |
| 1 000 | 6,83685 Kč | 6 836,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,39416 Kč | 19 182,48 Kč |
| 6 000 | 6,12978 Kč | 36 778,68 Kč |
| 9 000 | 5,98034 Kč | 53 823,06 Kč |
| 15 000 | 5,79725 Kč | 86 958,75 Kč |
| 21 000 | 5,67984 Kč | 119 276,64 Kč |
| 30 000 | 5,55796 Kč | 166 738,80 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











