
ECS-3225MV-160-BN-TR | |
|---|---|
DigiKey Part Number | XC2875TR-ND - Tape & Reel (TR) XC2875CT-ND - Cut Tape (CT) XC2875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-160-BN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-160-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 19,37000 Kč | 193,70 Kč |
| 25 | 18,30920 Kč | 457,73 Kč |
| 50 | 17,55200 Kč | 877,60 Kč |
| 100 | 16,82580 Kč | 1 682,58 Kč |
| 250 | 15,91160 Kč | 3 977,90 Kč |
| 500 | 15,25288 Kč | 7 626,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,52217 Kč | 14 522,17 Kč |
| 2 000 | 11,91539 Kč | 23 830,78 Kč |
| 3 000 | 11,62501 Kč | 34 875,03 Kč |
| 5 000 | 11,26932 Kč | 56 346,60 Kč |
| 7 000 | 11,21833 Kč | 78 528,31 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





