
ECS-320-8-47B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-47B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B2-CKM-TR |
Description | CRYSTAL 32 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,62000 Kč | 96,20 Kč |
| 25 | 9,11040 Kč | 227,76 Kč |
| 50 | 8,73160 Kč | 436,58 Kč |
| 100 | 8,36950 Kč | 836,95 Kč |
| 250 | 7,91480 Kč | 1 978,70 Kč |
| 500 | 7,58726 Kč | 3 793,63 Kč |
| 1 000 | 7,27320 Kč | 7 273,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80231 Kč | 20 406,93 Kč |
| 6 000 | 6,46996 Kč | 38 819,76 Kč |
| 9 000 | 5,77558 Kč | 51 980,22 Kč |
| 15 000 | 5,75250 Kč | 86 287,50 Kč |
| 21 000 | 5,73870 Kč | 120 512,70 Kč |
| 30 000 | 5,72510 Kč | 171 753,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


