
ECS-320-8-36B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-36B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-36B-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-36B-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 25 | 5,82680 Kč | 145,67 Kč |
| 50 | 5,37200 Kč | 268,60 Kč |
| 100 | 5,11520 Kč | 511,52 Kč |
| 250 | 5,06800 Kč | 1 267,00 Kč |
| 500 | 4,98674 Kč | 2 493,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,78067 Kč | 4 780,67 Kč |
| 2 000 | 4,58280 Kč | 9 165,60 Kč |
| 3 000 | 4,47088 Kč | 13 412,64 Kč |
| 5 000 | 4,33386 Kč | 21 669,30 Kč |
| 7 000 | 4,24591 Kč | 29 721,37 Kč |
| 10 000 | 4,15466 Kč | 41 546,60 Kč |
| 12 000 | 4,10877 Kč | 49 305,24 Kč |
| 24 000 | 4,02711 Kč | 96 650,64 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




