ECS-160-10-37B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-37B2-JTN-TR

DigiKey Part Number
50-ECS-320-6-37B2-JTN-TR-ND - Tape & Reel (TR)
50-ECS-320-6-37B2-JTN-TRCT-ND - Cut Tape (CT)
50-ECS-320-6-37B2-JTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-37B2-JTN-TR
Description
CRYSTAL 32 MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-6-37B2-JTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,90400 Kč69,04 Kč
256,52560 Kč163,14 Kč
506,25600 Kč312,80 Kč
1005,99710 Kč599,71 Kč
2505,67088 Kč1 417,72 Kč
5005,43638 Kč2 718,19 Kč
1 0005,21156 Kč5 211,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,74025 Kč14 220,75 Kč
6 0004,38026 Kč26 281,56 Kč
9 0004,16834 Kč37 515,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč