SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ16CA

DigiKey Part Number
SMLJ16CABTR-ND - Tape & Reel (TR)
SMLJ16CABCT-ND - Cut Tape (CT)
SMLJ16CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ16CA
Description
TVS DIODE 16VWM 26VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ16CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1019,45000 Kč194,50 Kč
10013,61940 Kč1 361,94 Kč
50010,96706 Kč5 483,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,03045 Kč27 091,35 Kč
6 0008,94625 Kč53 677,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč