
ECS-2520S33-120-FN-TR | |
|---|---|
DigiKey Part Number | XC2194TR-ND - Tape & Reel (TR) XC2194CT-ND - Cut Tape (CT) XC2194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-120-FN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-120-FN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 40,71000 Kč | 407,10 Kč |
| 25 | 38,49080 Kč | 962,27 Kč |
| 50 | 36,90180 Kč | 1 845,09 Kč |
| 100 | 35,37300 Kč | 3 537,30 Kč |
| 250 | 33,45304 Kč | 8 363,26 Kč |
| 500 | 32,07076 Kč | 16 035,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,74622 Kč | 30 746,22 Kč |
| 2 000 | 29,47779 Kč | 58 955,58 Kč |
| 3 000 | 28,76057 Kč | 86 281,71 Kč |
| 5 000 | 27,88247 Kč | 139 412,35 Kč |
| 7 000 | 27,31919 Kč | 191 234,33 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |







